Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34763-0001
Order Code3365308
Product RangeCMC 34763 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No34763-0001
Order Code3365308
Product RangeCMC 34763 Series
Technical Datasheet
Product RangeCMC 34763 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts154Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material-
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating17A
SVHCTo Be Advised
Product Overview
34763-0001 is a 34763 series CMC header with 3-bay (Bay-X 48 circuits; Bay-Y 53 circuits; Bay-Z 53 circuits). It mates with CMC receptacle 643201318, 643212011, and 643212019.
- Through hole compliant pin termination interface style
- 154 loaded circuits
- 20 maximum mating cycles durability
- Features keying to mating part and lock to mating part
- Features polarized to mating part and polarized to PCB
- Tin plating mating
- 14VDC maximum voltage
- 10.5A, 13.5A, 17.0A, 8.0A current- maximum per contact
- Operating temperature range from -40° to +105°C
- Nylon alloy resin
Technical Specifications
Product Range
CMC 34763 Series
No. of Contacts
154Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
17A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118388