Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282956-1
Order Code3394246
Product RangeJunior Power Timer
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282956-1
Order Code3394246
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions2Ways
For Use WithAMP 2.8 Sensor Flat Contact Series
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIPX4
Voltage Rating24VDC
Current Rating20A
SVHCTo Be Advised
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP 2.8 Sensor Flat Contact Series
IP Rating
IPX4
Current Rating
20A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004913
Product traceability