Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.610 |
5+ | £1.440 |
10+ | £1.270 |
25+ | £1.200 |
50+ | £1.100 |
150+ | £1.010 |
Product Information
Product Overview
The UltraMOV 25S series Radial Leaded Metal Oxide Varistor (MOV) is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV™ varistor is primarily intended for use in AC line Voltage applications such as surge protective devices (SPD), uninterruptable power supplies (UPS), AC power taps, AC power meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching. The device is 25mm square forms are produced in a radial lead package and offered with straight leads. UltraMOV™ 25S varistor is manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. This 25S series is LASER-branded and is supplied in bulk packaging.
- High peak surge current rating (ITM) 22kA, single 8/20µs pulse, (25mm)
- Standard operating voltage range compatible with common AC line voltages (115 to 750VAC)
- Custom voltage types available
- Standard lead form and lead space options
Applications
Safety, Power Management, Metering
Technical Specifications
275V
UltraMOV 25S
Disc 25mm
22kA
85°C
-
350V
700V
Metal Oxide Varistor (MOV)
-40°C
470J
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for V25S275P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate