Print Page
3,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | £0.241 | 
| 10+ | £0.144 | 
| 100+ | £0.0805 | 
| 500+ | £0.0788 | 
| 1000+ | £0.078 | 
| 5000+ | £0.0614 | 
Price for:Each
Minimum: 5
Multiple: 5
£1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDF3A6.8FUT1G
Order Code1700967
Product RangeDF3A6
Technical Datasheet
Product RangeDF3A6
Zener Voltage Nom6.8V
Power Dissipation200mW
TVS PolarityUnidirectional
Reverse Standoff Voltage-
Clamping Voltage Max16V
Diode Case StyleSC-70
No. of Pins3Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.2V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DF3A6
Power Dissipation
200mW
Reverse Standoff Voltage
-
Diode Case Style
SC-70
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Zener Voltage Nom
6.8V
TVS Polarity
Unidirectional
Clamping Voltage Max
16V
No. of Pins
3Pins
Maximum Breakdown Voltage
7.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability