Print Page
0ZTF0110FF2C
PPTC RESET FUSE, AEC-Q200, 1.1A, 2920
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZTF0110FF2C
Order Code3871945
Product Range0ZTF Series
Technical Datasheet
1,482 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £1.070 |
10+ | £0.798 |
25+ | £0.701 |
50+ | £0.604 |
100+ | £0.591 |
250+ | £0.539 |
500+ | £0.496 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZTF0110FF2C
Order Code3871945
Product Range0ZTF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range0ZTF Series
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
2.2A
Current Rating Max
50A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZTF Series
Holding Current
1.1A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability