Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30R300UPR
Order Code2383307
Product RangePOLYFUSE 30R
Technical Datasheet
346 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.513 |
50+ | £0.437 |
250+ | £0.399 |
500+ | £0.367 |
1000+ | £0.340 |
2000+ | £0.317 |
Price for:Each
Minimum: 5
Multiple: 5
£2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R300UPR
Order Code2383307
Product RangePOLYFUSE 30R
Technical Datasheet
Product RangePOLYFUSE 30R
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current3A
Trip Current6A
Time to Trip10.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length11.4mm
Thickness3mm
Height19.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
30R300UPR is a 30R series radial leaded device designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred. The application includes USB hubs, ports and peripherals, computers and peripherals, motor protection, general electronics, automotive applications.
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time-to-trip
- 30VDC voltage rating, 3A holding current, 6A tripping current
- Time to trip is 10.8s, 40A max current rating
- Length is 11.4mm, thickness is 3mm, height is 19.2mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Product Range
POLYFUSE 30R
Voltage Rating
30VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.4mm
Height
19.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Thermistor Mounting
Through Hole
Holding Current
3A
Time to Trip
10.8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 30R300UPR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619
Product traceability