Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10240P
Order Code2786509
Product RangeLSP10 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £19.750 |
10+ | £15.670 |
20+ | £14.520 |
Price for:Each
Minimum: 1
Multiple: 1
£19.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10240P
Order Code2786509
Product RangeLSP10 Series
Technical Datasheet
Voltage Rating VAC240V
Suppressor TypeMains Surge Protector
Voltage Rating VDC-
No. of Poles1 Pole
SPD TypeType 2
Peak Surge Current20kA
Clamping Voltage Vc Max-
Continuing Operating Voltage Max275VAC
Varistor Case StyleModule
Varistor TypeMetal Oxide Varistor (MOV)
Suppressor MountingPanel
Product RangeLSP10 Series
Peak Surge Current @ 8/20µs20kA
Operating Temperature Min-45°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
240V
Voltage Rating VDC
-
SPD Type
Type 2
Clamping Voltage Vc Max
-
Varistor Case Style
Module
Suppressor Mounting
Panel
Peak Surge Current @ 8/20µs
20kA
Operating Temperature Max
85°C
Plug Type
-
Suppressor Type
Mains Surge Protector
No. of Poles
1 Pole
Peak Surge Current
20kA
Continuing Operating Voltage Max
275VAC
Varistor Type
Metal Oxide Varistor (MOV)
Product Range
LSP10 Series
Operating Temperature Min
-45°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
Product traceability