Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0107
Order Code2470156
Product RangeESP Q Series
Also Known AsESP30Q
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £379.810 |
| 5+ | £372.210 |
| 10+ | £364.620 |
Price for:Each
Minimum: 1
Multiple: 1
£379.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0107
Order Code2470156
Product RangeESP Q Series
Also Known AsESP30Q
Technical Datasheet
No. of Poles8 Pole
Peak Surge Current10kA
Suppressor TypeData Line
Continuing Operating Voltage Max37.8VAC
Suppressor MountingDIN Rail
Product RangeESP Q Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Surge protective device for four twisted pair lines. This protector can be used where installation space is at a premium and large numbers of lines require protection.
- Strong and flame retardant ABS housing
- Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Screen terminal enables easy connection of cable screen to earth
- Very low resistance to minimise unwanted signal strength reductions
- Removable (plug-in) terminals allow pre-wiring of cable looms for easier installation
- Pluggable 12 way screw terminal connection
- Colour coded terminals for quick and easy installation check
- Built-in DIN rail foot for easy installation
Technical Specifications
No. of Poles
8 Pole
Suppressor Type
Data Line
Suppressor Mounting
DIN Rail
SVHC
No SVHC (07-Jul-2017)
Peak Surge Current
10kA
Continuing Operating Voltage Max
37.8VAC
Product Range
ESP Q Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157