Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
16 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £54.560 |
| 5+ | £51.830 |
| 10+ | £49.100 |
| 20+ | £48.120 |
Price for:Each
Minimum: 1
Multiple: 1
£54.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No160FEE
Order Code1701341
Product RangeFEE
Product RangeFEE
Fuse Current160A
Blow CharacteristicFast Acting
Fuse Size Metric37mm x 94mm
Fuse Size Imperial1.46" x 3.7"
Voltage Rating VDC500V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 160FEE is a 160A/690VAC high speed Fast Acting Fuse with British BS-88 and bolted tag case. This FEE-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
- 46W Power loss
Applications
Safety, Power Management
Technical Specifications
Product Range
FEE
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.46" x 3.7"
Voltage Rating VAC
690V
Fuse Current
160A
Fuse Size Metric
37mm x 94mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284402