Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHFB-R
Order Code1615104
Product RangeHFB
Technical Datasheet
259 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £4.060 |
5+ | £3.790 |
10+ | £3.550 |
20+ | £3.450 |
50+ | £3.350 |
Price for:Each
Minimum: 1
Multiple: 1
£4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHFB-R
Order Code1615104
Product RangeHFB
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHFB
Voltage Rating VAC32V
Voltage Rating VDC-
Product Overview
The HFB series from Bussmann are in-line water resistant fuse holders for 6.35mm x 31.8mm size fuses. These fuse holders are ideal for harsh environments including water, salt spray, ozone and ultraviolet light.
- Temperature range from -40°C to 150°C
- Withstands many organic solvents, rigorous shock and vibrations
- Accepts 18AWG to 12AWG copper wires
- High visibility yellow colour
- UL flammability rating 94 HB
- Voltage rating of 32VAC
- Current rating is 30A
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
32V
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HFB
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02