Print Page
Product Overview
The GMF05LC-HS3-GS08 is a 5-line ESD Protection Diode Array compatible with ESD-immunity according to IEC 61000-4-2 ±30kV contact discharge and ±30kV air discharge.
- <lt/>0.1μA Low leakage current (IR)
- 43pF at VR=0V Low load capacitance
- Green product and no Sb/Br
- -55 to 125°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
LLP-75
Operating Voltage
-
Product Range
GMF05
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001