Print Page
441 In Stock
144 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £46.430 |
5+ | £44.220 |
10+ | £41.270 |
Price for:Each
Minimum: 1
Multiple: 1
£46.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AS1701 is a non-corrosive, neutral cure, 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant (electronic grade). It is one in a range of alkoxy cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components. Typical application is Vibration damping and board coating e.g. voltage regulators.
- Fast skinning, self bonding
- Non slumping paste
- Cure profile is 23+/-2°C and 50+/-5% humidity, cure type is alkoxy
- Colour is black, volume is 310ml
- Density is 1.28g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 220°C maximum
- Tensile strength is 2.35N/mm²/341psi (ISO 37), thermal conductivity is 0.6W/mK
- Dielectric constant is 2.92 (ASTM D-150)
- Dielectric strength is <gt/>18 kV/mm/0V/mil (ASTM D-149)
- Shelf life is 12months
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
AS1701
Sealant Applications
Electrical, Electronics
Sealant Colour
Black
Weight
-
SVHC
Dodecamethylcyclohexasiloxane (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1