Quantity | Price (ex VAT) |
---|---|
1+ | £3,178.000 |
Product Overview
Corrosion Inhibitor is designed to provide good short to medium term protection of metallic parts and components. Principally designed for indoor use, corrosion inhibitor will also provide a degree of short-term protection to components stored outdoors. Also, it has a soft, flexible film, will not harden or crack, total protection assured. Will not stain or mark components. Use on ferrous metals as a long-term protective coating for stored equipment, or as a transportation film for trans-global component shipping.
- 200ltr fill size
- Opaque, brown liquid appearance
- Protection against corrosion meets requirements of MIL-PRF-16173E (Class I, Grade 2)
- Water displacing passes IP 178, method B
- Salt spray test 250hours minimum protection (ASTM B117) at 18µm film thickness
- Film forming properties, a continuous, homogenous film remains after 20minutes
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
- Anti-corrosion
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Corrosion Protection
Drum
200l
-
Metals
Brown
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate