Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEPAM400
Order Code1743741
Product RangePaint
Also Known AsEPAM400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEPAM400
Order Code1743741
Product RangePaint
Also Known AsEPAM400
Technical Datasheet
Coating TypePaint
Coating ApplicationsBarbecues, Car Exhaust Systems, Engines, Furnaces, Motorcycles
Dispensing MethodCan
Coating ColourGrey
Volume400ml
Weight-
Product RangePaint
Product Overview
Professional paint, heat resistant to 650°C. Grey aluminium in colour based on polyphenylmethylsiloxane. Prepare surface to be treated by removing all traces of moisture, dust and grease. Protect surrounding areas. Shake can well before use (2 mins), then spray from a distance of 30cm at room temperature. Where necessary, wait a few minutes then apply a second layer. Drying time : 15 - 30 mins. A sample test is recommended before use.
Technical Specifications
Coating Type
Paint
Dispensing Method
Can
Volume
400ml
Product Range
Paint
Coating Applications
Barbecues, Car Exhaust Systems, Engines, Furnaces, Motorcycles
Coating Colour
Grey
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32081090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394
UN Hazard Code:1950