Print Page
129 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £18.780 |
10+ | £16.480 |
20+ | £15.830 |
Price for:Each
Minimum: 1
Multiple: 1
£18.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® LB 8104 is a colourless grease based on silicone and thickened with silica gel. It has a wide temperature range (up to +200°C), lubricating most plastics and elastomeric components. May be used to assist fitting of O rings. This product is typically used in applications with an operating range of -40°C to +200°C.
- Valve and packing grease
- H1 NSF reg no.: 122981
- NLGI class 2/3
- Oil and grease technology, silicone oil with inorganic thickener chemical type
- Whitish, transparent appearance
Technical Specifications
Lubricant Type
Grease
Volume
75ml
Product Range
LB 8104
Dispensing Method
Tube
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1