Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No801C-P
Order Code2945166
Product Range801C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £14.980 |
12+ | £13.620 |
24+ | £12.490 |
Price for:Each
Minimum: 1
Multiple: 1
£14.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No801C-P
Order Code2945166
Product Range801C
Technical Datasheet
Cleaner TypeProtector
Cleaner ApplicationsContacts
Dispensing MethodPen Applicator
Volume10ml
Weight7.7g
Product Range801C
SVHCNo SVHC (21-Jan-2025)
Product Overview
A contact cleaner that cleans, lubricates and protects in a convenient pen format. It contains a slow drying plastic safe solvent that removes stubborn residues, an electronic grade mineral oil for lubrication and Polyphenyl Ether (“PPE”) for enhanced conductivity and long term protection from oxidation. PPE bonds onto the surface of metals, enhancing conductivity and preventing oxidation and is particularly effective on gold, protecting gold contacts for life.
- Convenient pen format
- Plastic safe
- Improves conductivity on all metals
- Protects gold for life
- Reduces connection, wear and abrasion failures
- CARB compliant
Technical Specifications
Cleaner Type
Protector
Dispensing Method
Pen Applicator
Weight
7.7g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Contacts
Volume
10ml
Product Range
801C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:1268