Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No9310-300ML
Order Code2945165
Product Range9310
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9310-300ML
Order Code2945165
Product Range9310
Technical Datasheet
Product Range9310
Weight-
Volume300ml
Adhesive TypeEpoxy
CureRoom Temperature
Adhesive ColourAmber
Dispensing MethodCartridge
SVHCNo SVHC (17-Jan-2023)
Alternatives for 9310-300ML
1 Product Found
Product Overview
9310 a is general purpose, one-part epoxy adhesive. It is smooth, thixotropic, self-leveling and bonds well to a wide variety of substances. It has an unlimited working life at room temperature and does not require frozen storage. This product is designed for use in electronic assembly operations. It does not require mixing and can be readily used in manual, pneumatic and robotic dispensing processes. 9310 has been formulated to have a high Tg. For a low Tg, use 9300.
- Minimum cure temperature of 100°C [212°F]
- Unlimited working life
- Shelf life of 2 years at room temperature
- Provides strong electrical insultation
- Tg of 113°C [235°F]
- Strong resistance to humidity, salt water, acids, bases and aliphatic hydrocarbons
Technical Specifications
Product Range
9310
Volume
300ml
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Type
Epoxy
Adhesive Colour
Amber
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.731
UN Hazard Code:3082