Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No326, 50ML
Order Code1370118
Product RangeLOCTITE 326
Technical Datasheet
23 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £56.170 |
5+ | £51.580 |
10+ | £49.550 |
Price for:Each
Minimum: 1
Multiple: 1
£56.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No326, 50ML
Order Code1370118
Product RangeLOCTITE 326
Technical Datasheet
Adhesive TypePolyurethane Methacrylate
Adhesive ColourAmber
Tensile Strength34MPa
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 326
Product Overview
LOCTITE AA 326 is a yellow to amber, no-mix, medium viscosity (thixotropic) structural and magnet bonder which is activated with LOCTITE SF 7649. It has good adhesion to different types of ferrites, a fixture time of 3 min and a shear strength of 15 N/mm². It can be used in temperatures up to +120°C. Requires LOCTITE SF 7649 to activate.
- Suited to magnet bonding
- Good adhesion to different types of ferrites
- Fixture time is 3 min
Applications
Maintenance & Repair, Motor Drive & Control
Notes
Yellow to amber, no-mix, medium viscosity (thixotropic) structural and magnet bonder which is activated with LOCTITE SF 7649.
Technical Specifications
Adhesive Type
Polyurethane Methacrylate
Cure
Anaerobic with Activator
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Amber
Tensile Strength
34MPa
Volume
50ml
Product Range
LOCTITE 326
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:3082