Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £724.360 |
| 5+ | £709.870 |
| 10+ | £695.390 |
| 25+ | £680.900 |
Product Information
Product Overview
The 2202ELY.00500 from Belden is a Category 6A (500 MHz), 4 twisted pair, shielded, Premise Horizontal Cable featuring 23 AWG solid bare copper cores that are foam polyethylene insulated, each pair screened with Beldfoil® polyester/aluminium tape shield, plus an overall tinned copper braid shield (30%) and a Blue LSZH/FRNC outer jacket. This horizontal and building backbone cable supports current and future Category 6A and 6 applications, such as: 10GBase-T (10 Gigabit Ethernet), 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, and FDDI, ATM.
- Four twisted pairs
- 23 AWG solid bare copper cores
- Foam polyethylene insulation - white /blue, white/orange
- Each pair screened with Beldfoil® polyester/aluminium tape shield
- Overall tinned copper braid shield
- Blue LSZH/FRNC outer jacket
- Impedance 100 ohm
- Current rating 1.5 A max.
- Voltage rating 72 V
- Operating temperature range -30°C to +60°C
- Flammability tested IEC 60332-1-2
- Meets standards: ISO/IEC 11801 Ed.2.2:2002/A2:2010/C1:2011; CPR Euroclass Dca-s2,d1,a1; ANSI/TIA 568.2-D (2018); PoE IEEE 802.3bt Type 1, Type 2, Type 3, Type 4
Applications
Datacom, Communications & Networking
Technical Specifications
Screened
23AWG
500ft
4 Pair
Solid
LSZH FRNC
7mm
No SVHC (07-Jul-2017)
Cat6, Cat6a
-
152.4m
Blue
72VDC
Copper
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate