ex VAT

Multicore Cable:

10 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3250746

RoHS

Reel of 1
Reel
1+
£894.71
Min: 1 / Mult: 1
Screened
3Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
8.1mm
600V
3250424

RoHS

Reel of 1
Reel
1+
£630.22
Min: 1 / Mult: 1
Unscreened
3Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
7.87mm
600V
3250786

RoHS

Reel of 1
Reel
1+
£793.21
Min: 1 / Mult: 1
Screened
3Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
7.29mm
300V
3250429

RoHS

Reel of 1
Reel
1+
£1,168.00
Min: 1 / Mult: 1
Unscreened
7Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
10.11mm
600V
3250423

RoHS

Reel of 1
Reel
1+
£460.28
Min: 1 / Mult: 1
Unscreened
2Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
7.54mm
600V
3250436

RoHS

Reel of 1
Reel
1+
£2,603.00
Min: 1 / Mult: 1
Unscreened
19Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
16mm
600V
3250754

RoHS

Reel of 1
Reel
1+
£1,622.00
Min: 1 / Mult: 1
Screened
6Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
12.62mm
600V
3250427

RoHS

Reel of 1
Reel
1+
£1,084.00
Min: 1 / Mult: 1
Unscreened
6Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
10.11mm
600V
3250426

RoHS

Reel of 1
Reel
1+
£965.83
Min: 1 / Mult: 1
Unscreened
5Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
9.35mm
600V
4209237

RoHS

Reel of 1
Reel
1+
£930.97
Min: 1 / Mult: 1
Screened
2Core
16AWG
1.31mm²
1000ft
305m
Black
7 x 0.49mm
Copper
PVC
7.65mm
600V
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account