Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £630.220 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£630.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM3828 BK001
Order Code3250424
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.49mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.87mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.87mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
1.31mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 0.49mm
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28.5763