0
0 Items£0.00
ex VAT
ex VAT

Screened 8Core Multicore Cable:

140 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3855170

RoHS

1 Metre
1+
£2.84
5+
£2.74
10+
£2.65
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Copper
PVC
5.59mm
300V
-
1619590

RoHS

Reel of 30
Reel
1+
£90.45
5+
£87.74
10+
£85.30
Min: 1 / Mult: 1
Screened
8Core
28AWG
0.09mm²
100ft
30.5m
Grey
7 x 36AWG
Tinned Copper
PVC
4.4mm
600V
-
1619702

RoHS

1 Metre
1+
£5.47
5+
£4.92
10+
£4.56
Min: 1 / Mult: 1
Screened
8Core
28AWG
0.09mm²
-
-
Grey
7 x 0.127mm
Copper
PVC
4.4mm
600V
-
1182161

RoHS

Reel of 1
Reel
1+
£363.51
5+
£356.24
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
5.69mm
300V
-
2290679

RoHS

Reel of 1
Reel
1+
£59.61
5+
£59.22
10+
£58.82
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
Tinned Copper
PVC
5.44mm
300V
-
2813424

RoHS

Reel of 1
Reel
1+
£177.87
5+
£174.31
10+
£170.76
Min: 1 / Mult: 1
Screened
8Core
-
0.25mm²
328ft
100m
Grey
-
Copper
PVC
7.1mm
500V
UNITRONIC LiYCY Series
3372836

RoHS

Reel of 1
Reel
1+
£46.90
5+
£45.96
Min: 1 / Mult: 1
Screened
8Core
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
6.1mm
440V
DEF STAN 61-12 Part 4
2812852

RoHS

Reel of 1
Reel
1+
£392.55
Min: 1 / Mult: 1
Screened
8Core
22AWG
-
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PVC
6.5mm
600V
-
2924821

RoHS

Reel of 1
Reel
1+
£124.74
5+
£122.25
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.236mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
5.99mm
300V
-
3372759

RoHS

Reel of 1
Reel
1+
£133.33
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.2mm²
328.08ft
100m
Grey
7 x 0.2mm
Tinned Copper
PVC
6.10mm
440V
DEF STAN 61-12 Part 4
3372878

RoHS

Reel of 1
Reel
1+
£80.56
5+
£72.50
Min: 1 / Mult: 1
Screened
8Core
-
0.5mm²
82ft
25m
Black
16 x 0.2mm
Tinned Copper
PVC
8.8mm
440V
DEF STAN 61-12 Part 5
3382528

RoHS

Reel of 1
Reel
1+
£26.64
3+
£24.91
5+
£22.79
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.22mm²
328.08ft
100m
White
7 x 0.2mm
Copper Coated Aluminium
PVC
4.2mm
500V
Alarm Cable
1922810

RoHS

Reel of 1
Reel
1+
£184.14
Min: 1 / Mult: 1
Screened
8Core
24AWG
-
164ft
50m
Grey
7 x 32AWG
Tinned Copper
PVC
6.15mm
300V
Pro-Tekt Series
1924020

RoHS

1 Metre
1+
£4.10
5+
£3.97
10+
£3.69
Min: 1 / Mult: 1
Screened
8Core
24AWG
-
-
-
Grey
7 x 32AWG
Tinned Copper
PVC
6.15mm
300V
Pro-Tekt Series
2894198

RoHS

Reel of 1
Reel
1+
£150.21
Min: 1 / Mult: 1
Screened
8Core
22AWG
0.35mm²
164ft
50m
Grey
7 x 30AWG
Tinned Copper
PVC
6.05mm
300V
Pro-Tekt Series
1744466

RoHS

Reel of 1
Reel
1+
£111.03
Min: 1 / Mult: 1
Screened
8Core
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 0.127mm
Copper
PVC
5.3mm
300V
-
1743864

RoHS

Reel of 1
Reel
1+
£85.09
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
5.44mm
300V
-
1745409

RoHS

Reel of 1
Reel
1+
£462.07
Min: 1 / Mult: 1
Screened
8Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
8.8mm
300V
Xtra-Guard 1 Series
2678834

RoHS

Reel of 1
Reel
1+
£273.06
Min: 1 / Mult: 1
Screened
8Core
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
Tinned Copper
MPPE
3.84mm
300V
EcoGen EcoCable Mini Series
2945887

RoHS

Reel of 1
Reel
1+
£209.84
Min: 1 / Mult: 1
Screened
8Core
20AWG
0.56mm²
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
8.36mm
300V
Pro-Tekt Series
3376002

RoHS

Reel of 1
Reel
1+
£49.42
3+
£47.09
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.22mm²
328ft
100m
White
7 x 0.203mm
Tinned Copper
LSPVC
4.5mm
50V
-
1746097

RoHS

Reel of 1
Reel
1+
£115.17
Min: 1 / Mult: 1
Screened
8Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
9mm
300V
-
2945805

RoHS

Reel of 1
Reel
1+
£183.17
Min: 1 / Mult: 1
Screened
8Core
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
Tinned Copper
MPPE
4.27mm
300V
EcoGen EcoCable Mini Series
1745597

RoHS

Reel of 1
Reel
1+
£733.21
Min: 1 / Mult: 1
Screened
8Core
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
Tinned Copper
PVC
8.3mm
300V
Xtra-Guard 1 Series
1745598

RoHS

Reel of 1
Reel
1+
£668.30
Min: 1 / Mult: 1
Screened
8Core
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
Tinned Copper
PVC
8.3mm
300V
Xtra-Guard 1 Series
1-25 of 140 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account