Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £49.420 |
3+ | £47.090 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£49.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEBRO
Manufacturer Part No355108LSF-WHT-100
Order Code3376002
Cable ShieldingScreened
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size7 x 0.203mm
Conductor MaterialTinned Copper
Jacket MaterialLSPVC
External Diameter4.5mm
Voltage Rating50V
Product Range-
SVHCTo Be Advised
Product Overview
- CE CPR - Cat Eca
- A general purpose Signal and Alarm cable
- DC resistance conductor: ≤105Ω/km @ 20°C
- Insulation resistance: <gt/>200MΩ/km
- Tinned copper conductors
- Aluminium Foil Tape screen
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
4.5mm
Product Range
-
No. of Cores
8Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.203mm
Jacket Material
LSPVC
Voltage Rating
50V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.492