0
0 Items£0.00
ex VAT
ex VAT

Screened 4Core Multicore Cable:

546 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1922756

RoHS

Reel of 1
Reel
1+
£208.70
Min: 1 / Mult: 1
Screened
4Core
28AWG
-
164ft
50m
Grey
7 x 36AWG
Tinned Copper
PVC
3.96mm
300V
Pro-Tekt
4227302

RoHS

Reel of 1
Reel
1+
£93.48
Min: 1 / Mult: 1
Screened
4Core
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
5.94mm
300V
-
4253890

RoHS

Reel of 1
Reel
1+
£398.52
5+
£348.71
10+
£288.93
Min: 1 / Mult: 1
Screened
4Core
19AWG
0.75mm²
164ft
50m
Black
-
Copper
PVC
7.1mm
500V
ÖLFLEX CHAIN 819 CP Series
1182154

RoHS

Reel of 1
Reel
1+
£210.95
5+
£206.73
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.2mm²
498.69ft
152m
Chrome
7 x 32AWG
Copper
PVC
4.67mm
300V
-
1619563

RoHS

Reel of 30
Reel
1+
£35.88
Min: 1 / Mult: 1
Screened
4Core
20AWG
0.562mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
5.7mm
300V
-
3894745

RoHS

Reel of 1
Reel
1+
£43.68
5+
£41.39
Min: 1 / Mult: 1
Screened
4Core
-
0.05mm²
328ft
100m
Black
7 x 0.1mm
Copper
PVC
4.5mm
-
-
1218692

RoHS

1 Metre
1+
£1.95
5+
£1.89
10+
£1.82
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
Tinned Copper
PVC
4.67mm
300V
-
1923966

RoHS

1 Metre
1+
£3.02
5+
£2.92
10+
£2.72
Min: 1 / Mult: 1
Screened
4Core
28AWG
-
-
-
Grey
7 x 36AWG
Tinned Copper
PVC
3.96mm
300V
Pro-Tekt Series
2290680

RoHS

Reel of 1
Reel
1+
£30.21
5+
£30.01
10+
£29.81
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
Tinned Copper
PVC
4.42mm
300V
-
1279078

RoHS

1 Metre
1+
£5.68
5+
£5.11
10+
£4.73
Min: 1 / Mult: 1
Screened
4Core
28AWG
0.08mm²
-
-
Black
19 x 0.079mm
Silver Plated Copper
PVC
2.92mm
100V
-
3372749

RoHS

Reel of 1
Reel
1+
£83.33
5+
£75.00
Min: 1 / Mult: 1
Screened
4Core
30AWG
0.1mm²
328.08ft
100m
Grey
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
3372830

RoHS

Reel of 1
Reel
1+
£24.92
5+
£24.42
Min: 1 / Mult: 1
Screened
4Core
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
4.4mm
440V
DEF STAN 61-12 Part 4
3372813

RoHS

Reel of 1
Reel
1+
£83.67
5+
£75.30
Min: 1 / Mult: 1
Screened
4Core
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
3372831

RoHS

Reel of 1
Reel
1+
£91.88
5+
£90.04
Min: 1 / Mult: 1
Screened
4Core
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
4.4mm
440V
DEF STAN 61-12 Part 4
3372812

RoHS

Reel of 1
Reel
1+
£27.23
5+
£25.53
Min: 1 / Mult: 1
Screened
4Core
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
1619559

RoHS

Reel of 30
Reel
1+
£41.36
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.357mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
5.1mm
300V
-
1619571

RoHS

Reel of 30
Reel
1+
£104.93
5+
£102.83
10+
£100.73
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
Tinned Copper
PVC
4.7mm
300V
-
1891044

RoHS

Reel of 1
Reel
1+
£229.73
5+
£197.67
10+
£160.38
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.21mm²
328ft
100m
Black
40 x 0.1mm
Copper
Neoprene, PVC
6mm
250V
-
1617622

RoHS

Reel of 1
Reel
1+
£279.60
5+
£274.01
10+
£268.42
Min: 1 / Mult: 1
Screened
4Core
18AWG
1mm²
164ft
50m
Grey
4 x 1mm²
Copper
PVC
10.1mm
600V
OLFLEX 150 CY Series
1859632

RoHS

Reel of 1
Reel
1+
£95.09
5+
£85.58
Min: 1 / Mult: 1
Screened
4Core
-
1mm²
164ft
50m
Grey
-
Copper
PVC
7.3mm
500V
CY
1619579

RoHS

Reel of 1
Reel
1+
£119.18
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.357mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
4.9mm
300V
-
1891084

RoHS

1 Metre
1+
£3.45
5+
£3.33
10+
£3.22
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.21mm²
-
-
Black
40 x 0.1mm
Copper
Neoprene, PVC
6mm
250V
-
1423260

RoHS

Reel of 1
Reel
1+
£191.44
5+
£187.58
10+
£183.83
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.352mm²
328ft
100m
Grey
7 x 30AWG
Copper
FR NC
3.9mm
300V
-
1515131

RoHS

Reel of 1
Reel
1+
£268.21
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.23mm²
100ft
30.5m
Black
7 x 0.2mm
Tinned Copper
PU
4.5mm
300V
Xtra-Guard 2 Series
2764906

RoHS

Reel of 30
Reel
1+
£62.69
5+
£54.86
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
Tinned Copper
PVC
4.67mm
300V
-
1-25 of 546 items
of 22 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account