Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No25094 BK005
Order Code1515131
Product RangeXtra-Guard 2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £268.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£268.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25094 BK005
Order Code1515131
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter4.5mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
Product Overview
- CPR: Not Yet Qualified
- Multi-core Tinned copper conductors
- Aluminium/Polyester foil with stranded tinned copper drain wire
- Special formulated polyurethane outer sheath
- Nylon rip cord for ease of jacket stripping
- CSA Certified recognised, listed passing UL VW-1
- Applications include:
- CNC machine centres, Automotive assembly plant operations, Military ground support systems
- Packaging machinery, petrochemical plant operations and geophysical exploration equipment
- UL AWM Style 20668
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.5mm
Product Range
Xtra-Guard 2 Series
No. of Cores
4Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PU
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7