0
0 Items£0.00
ex VAT
ex VAT

16AWG MULTICOMP PRO Multicore Cable:

3 Products Found

The MULTICOMP PRO Multicore Cable line is designed for reliable signal transmission and flexibility in installation. With a selection of shielded and unshielded options, these cables are capable of carrying multiple signals without interference, making them ideal for audio, control, and data applications. Durable insulation and robust jacket materials ensure longevity and protection against environmental factors.

View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4338922

RoHS

Reel of 1
Reel
1+
£118.73
5+
£106.85
Min: 1 / Mult: 1
Unscreened
-
16AWG
1.4mm²
-
-
Red, Black
28 x 0.254mm
Copper
PVC
-
5.8mm
300V
4141564

RoHS

Reel of 100
Reel
50+
£109.00
100+
£105.89
Min: 50 / Mult: 50
-
3Core
16AWG
-
100ft
30.5m
Black, White, Green
35 x 0.25mm
Copper
TPE
2.6mm
2.6mm
600V
4141563

RoHS

Reel of 50
Reel
100+
£61.19
250+
£59.54
Min: 100 / Mult: 100
-
3Core
16AWG
-
50ft
15.2m
Black, White, Green
35 x 0.25mm
Copper
TPE
2.6mm
2.6mm
600V
1-3 of 3 items
of 1 page(s)
Trade Account