Print Page
6 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1,027.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£1,027.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No155321-9007
Order Code2677910
Product Range155321
Also Known AsGTIN UPC EAN: 889056461153
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge21AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)656ft
Reel Length (Metric)200m
Jacket ColourGreen
No. of Max Strands x Strand Size28 x 0.15mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter9.5mm
Voltage Rating600V
Product Range155321
SVHCNo SVHC (10-Jun-2022)
Product Overview
155321-9007 is a 155321 series, 12 circuits, WSOR jacket, braided shielding overall, flamar feedback industrial cable. Mates with 120230 Brad M23 signal connectors, 120233 Brad M23 signal connectors.
- 600V maximum voltage
- TPE insulation
- 200m cable length
- UL AWM 21215/CSA wire/cable type
- 21, 22AWG wire size
Technical Specifications
Cable Shielding
Screened
Wire Gauge
21AWG
Reel Length (Imperial)
656ft
Jacket Colour
Green
Conductor Material
Copper
External Diameter
9.5mm
Product Range
155321
No. of Cores
12Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
200m
No. of Max Strands x Strand Size
28 x 0.15mm
Jacket Material
WSOR
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Alternatives for 155321-9007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26