Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No61.7616-100-33
Order Code2886517
Product RangeSiliStrom Series
Technical Datasheet
3 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £252.210 |
5+ | £217.010 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
£252.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7616-100-33
Order Code2886517
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourTransparent
Wire Gauge2AWG
Conductor Area CSA35mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Operating Temperature Max150°C
No. of Max Strands x Strand Size9324 x 0.07mm
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter13.3mm
Approval Specification-
Product RangeSiliStrom Series
Technical Specifications
Jacket Material
Silicone
Wire Gauge
2AWG
Reel Length (Imperial)
16.4ft
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
13.3mm
Product Range
SiliStrom Series
Jacket Colour
Transparent
Conductor Area CSA
35mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
9324 x 0.07mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2