ex VAT

Hook Up Wire:

14 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1423357

RoHS

Reel of 1
Reel
1+
£55.44
5+
£49.23
Min: 1 / Mult: 1
PTFE
Orange
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1423352

RoHS

Reel of 1
Reel
1+
£57.37
5+
£50.94
Min: 1 / Mult: 1
PTFE
Green
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1423351

RoHS

Reel of 1
Reel
1+
£57.37
5+
£50.94
Min: 1 / Mult: 1
PTFE
Blue
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1423349

RoHS

Reel of 1
Reel
1+
£69.12
5+
£54.65
10+
£51.09
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1734765

RoHS

Reel of 1
Reel
1+
£57.74
5+
£54.44
Min: 1 / Mult: 1
PTFE
Brown
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1423347

RoHS

Reel of 1
Reel
1+
£57.32
5+
£50.89
10+
£48.86
Min: 1 / Mult: 1
PTFE
Black
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1734764

RoHS

Reel of 1
Reel
1+
£19.19
5+
£11.23
10+
£9.90
Min: 1 / Mult: 1
PTFE
White
26AWG
0.124mm²
82ft
25m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1639032

RoHS

Reel of 1
Reel
1+
£56.28
5+
£50.28
10+
£44.17
25+
£40.33
Min: 1 / Mult: 1
PTFE
Green, Yellow
26AWG
0.124mm²
328ft
100m
190°C
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1423350

RoHS

Reel of 1
Reel
1+
£56.41
5+
£50.09
Min: 1 / Mult: 1
PTFE
White
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1734760

RoHS

Reel of 1
Reel
1+
£19.19
5+
£11.23
10+
£9.90
Min: 1 / Mult: 1
PTFE
Black
26AWG
0.124mm²
82ft
25m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1423348

RoHS

Reel of 1
Reel
1+
£56.56
5+
£50.22
Min: 1 / Mult: 1
PTFE
Pink
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1734761

RoHS

Reel of 1
Reel
1+
£19.52
5+
£11.43
10+
£10.07
Min: 1 / Mult: 1
PTFE
Pink
26AWG
0.124mm²
82ft
25m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1734762

RoHS

Reel of 1
Reel
1+
£18.89
5+
£11.06
10+
£9.75
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.124mm²
82ft
25m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1423353

RoHS

Reel of 1
Reel
1+
£69.12
5+
£54.65
10+
£51.09
Min: 1 / Mult: 1
PTFE
Yellow
26AWG
0.124mm²
328ft
100m
-
7 x 0.15mm
300V
Silver Plated Copper
0.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account