Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBK 35.0 BLK 50M
Order Code1179194
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA35mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Max Strands x Strand Size276 x 0.4mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter11.3mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
164ft
No. of Max Strands x Strand Size
276 x 0.4mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Black
Conductor Area CSA
35mm²
Reel Length (Metric)
50m
Voltage Rating
600V
External Diameter
11.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.4