Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £11.090 |
5+ | £10.560 |
10+ | £10.080 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
£11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005871
Order Code3588219
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColourViolet
Wire Gauge38AWG
Conductor Area CSA0.008mm²
Reel Length (Imperial)131.2ft
Reel Length (Metric)40m
Operating Temperature Max120°C
No. of Max Strands x Strand Size1 x 0.15mm
Voltage Rating1650V
Conductor MaterialCopper
External Diameter0.15mm
Approval Specification-
SVHCTo Be Advised
Product Overview
These Solderable Enamelled Copper Wire are Used as winding wire for transformers, coils, relays, and magnet coils. it is used for prototype wiring, PCB track repairs and shorting links.
- Insulation Coating Polyurethane (Quick Solderable Enamel, QSE)
- Solderable Enamelled Copper Wire*
- Colours – gold/copper, pink/red, green, violet/blue and assorted coloured bobbins coated in self-fluxing polyurethane, conforming to IEC60317-0-1**
- Maximum continuous Temperature: +120°C
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Violet
Conductor Area CSA
0.008mm²
Reel Length (Metric)
40m
No. of Max Strands x Strand Size
1 x 0.15mm
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Material
PU
Wire Gauge
38AWG
Reel Length (Imperial)
131.2ft
Operating Temperature Max
120°C
Voltage Rating
1650V
External Diameter
0.15mm
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03