Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No10603-4-0
Order Code3236608
Also Known As290090-002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 152+ | £4,543.000 |
Price for:Reel of 1
Minimum: 152
Multiple: 152
£690,536.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No10603-4-0
Order Code3236608
Also Known As290090-002
Jacket MaterialThermorad O
Jacket ColourBlack
Wire Gauge4AWG
No. of Max Strands x Strand Size133 x 25AWG
Reel Length (Imperial)498ft
Reel Length (Metric)152m
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter9.65mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
Thermorad O
Wire Gauge
4AWG
Reel Length (Imperial)
498ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Colour
Black
No. of Max Strands x Strand Size
133 x 25AWG
Reel Length (Metric)
152m
Voltage Rating
600V
External Diameter
9.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001