Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVG-95218-T025-G002
Order Code3236672
Also Known As4819513001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | £27,245.000 |
Price for:Reel of 1
Minimum: 300
Multiple: 300
£8,173,500.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVG-95218-T025-G002
Order Code3236672
Also Known As4819513001
Technical Datasheet
Jacket MaterialFDR 25
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size7 x 7 x 3 x 44mm
Reel Length (Imperial)984ft
Reel Length (Metric)300m
Conductor Area CSA50mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter15.9mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
FDR 25
Wire Gauge
-
Reel Length (Imperial)
984ft
Conductor Area CSA
50mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 7 x 3 x 44mm
Reel Length (Metric)
300m
Voltage Rating
600V
External Diameter
15.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001