Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6009342
Order Code3389584
Jacket MaterialCSPE
Jacket ColourBlack
Wire Gauge17AWG
No. of Max Strands x Strand Size56 x 0.15mm
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Conductor Area CSA0.97mm²
Voltage Rating2kV
Conductor MaterialTinned Copper
External Diameter4mm
Product Range-
Product Overview
- Leads used mainly as a flexible connection to or from test equipment
- Ideal for test lead applications
- Tinned copper conductors
Technical Specifications
Jacket Material
CSPE
Wire Gauge
17AWG
Reel Length (Imperial)
82.02ft
Conductor Area CSA
0.97mm²
Conductor Material
Tinned Copper
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
56 x 0.15mm
Reel Length (Metric)
25m
Voltage Rating
2kV
External Diameter
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.802