Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP000798
Order Code2344005
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge6AWG
Conductor Area CSA16mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size126 x 0.4mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter8.45mm
Approval Specification-
Product Range-
Alternatives for PP000798
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Imperial)
328.08ft
No. of Max Strands x Strand Size
126 x 0.4mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2020)
Jacket Colour
Blue
Conductor Area CSA
16mm²
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
8.45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20