ex VAT

Triumph Cable Hook Up Wire:

10 Products Found
Find a huge range of Triumph Cable Hook Up Wire at Farnell® UK. We stock a wide range of Hook Up Wire, such as Hook Up Wire, Triumph Cable & Spec 44 Hook Up Wire from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4567322

RoHS

Reel of 100
Reel
1+
£26.340
25+
£24.480
50+
£23.040
100+
£22.420
250+
£21.800
Triumph Cable
Nylon
Transparent
14AWG
19 x 0.38mm
100ft
30.5m
90°C
600V
Tinned Copper
3.1mm
3.1mm
4567314

RoHS

Reel of 100
Reel
1+
£94.690
25+
£91.100
50+
£89.100
100+
£86.710
250+
£84.310
Triumph Cable
Nylon
Transparent
8AWG
19 x 0.8mm
100ft
30.5m
90°C
600V
Tinned Copper
6mm
6mm
4567319

RoHS

Reel of 100
Reel
1+
£43.310
25+
£40.260
50+
£37.890
100+
£36.870
250+
£35.850
Triumph Cable
Nylon
Transparent
12AWG
19 x 0.49mm
100ft
30.5m
90°C
600V
Tinned Copper
3.7mm
3.7mm
4567323

RoHS

Reel of 100
Reel
1+
£21.750
50+
£20.020
100+
£18.610
250+
£17.520
500+
£16.570
Triumph Cable
Nylon
Transparent
18AWG
19 x 0.235mm
100ft
30.5m
90°C
600V
Tinned Copper
2.4mm
2.4mm
4567320

RoHS

Reel of 100
Reel
1+
£43.310
25+
£40.260
50+
£37.890
100+
£36.870
250+
£35.850
Triumph Cable
Nylon
Transparent
12AWG
19 x 0.49mm
100ft
30.5m
90°C
600V
Tinned Copper
3.7mm
3.7mm
4567317

RoHS

Reel of 100
Reel
1+
£60.290
25+
£58.010
50+
£56.740
100+
£55.210
250+
£53.690
Triumph Cable
Nylon
Transparent
10AWG
19 x 0.6mm
100ft
30.5m
90°C
600V
Tinned Copper
4.45mm
4.45mm
4567321

RoHS

Reel of 100
Reel
1+
£26.340
25+
£24.480
50+
£23.040
100+
£22.420
250+
£21.800
Triumph Cable
Nylon
Transparent
14AWG
19 x 0.38mm
100ft
30.5m
90°C
600V
Tinned Copper
3.1mm
3.1mm
4567324

RoHS

Reel of 100
Reel
1+
£21.750
50+
£20.020
100+
£18.610
250+
£17.520
500+
£16.570
Triumph Cable
Nylon
Transparent
18AWG
19 x 0.235mm
100ft
30.5m
90°C
600V
Tinned Copper
2.4mm
2.4mm
4567315

RoHS

Reel of 100
Reel
1+
£94.690
25+
£91.100
50+
£89.100
100+
£86.710
250+
£84.310
Triumph Cable
Nylon
Transparent
8AWG
19 x 0.8mm
100ft
30.5m
90°C
600V
Tinned Copper
6mm
6mm
4567318

RoHS

Reel of 100
Reel
1+
£60.290
25+
£58.010
50+
£56.740
100+
£55.210
250+
£53.690
Triumph Cable
Nylon
Transparent
10AWG
19 x 0.6mm
100ft
30.5m
90°C
600V
Tinned Copper
4.45mm
4.45mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account