Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0023177
Order Code1826658
Product RangeOLFLEX SOLAR XLR-R Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part No0023177
Order Code1826658
Product RangeOLFLEX SOLAR XLR-R Series
Technical Datasheet
Jacket MaterialPolymer
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max90°C
No. of Max Strands x Strand Size-
Voltage Rating1kV
Conductor MaterialCopper
External Diameter5.2mm
Approval Specification-
Product RangeOLFLEX SOLAR XLR-R Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 23177 is a 50m ÖLFLEX® SOLAR XLR-R Wire with white insulation and a black outer sheath. It has fine wire according to VDE 0295, class-5/IEC 60228 class-5 conductor stranding.
- CPR: Not Yet Qualified
- Weather/UV-resistant according to HD 605/A1
- Ozone-resistant according to EN 50396
- Halogen-free and flame-retardant
- Good notch and abrasion resistance
- XLR-R (X-linked radiated-reduced) proven electron beam cross-linked quality
- -40 to 120°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Polymer
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
90°C
Voltage Rating
1kV
External Diameter
5.2mm
Product Range
OLFLEX SOLAR XLR-R Series
Jacket Colour
Black
Conductor Area CSA
4mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7