Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBECP75H25-LCopy
Order Code2840415
Also Known AsGTIN UPC EAN: 07498322224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £58.650 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
£586.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBECP75H25-LCopy
Order Code2840415
Also Known AsGTIN UPC EAN: 07498322224
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter19mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length37.3mm
External Width18.5mm
Height34.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Push barb bevel entry clip allow cables to be attached and detached without disturbing the clip mount while also providing a secure and reliable hold.
- Route and secure cords and cables
- Suitable for indoor use
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
37.3mm
Height
34.3mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
19mm
Cable Clamp / Clip Colour
Natural
External Width
18.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242672