Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-1502
Order Code1196242
Product RangeB-155 Series
Also Known AsC91365-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £430.430 |
5+ | £402.180 |
10+ | £373.930 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
£430.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-1502
Order Code1196242
Product RangeB-155 Series
Also Known AsC91365-000
Technical Datasheet
Connector Type0
Internal Diameter2.3mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length16mm
Wire Gauge-
Product RangeB-155 Series
Product Overview
The B-155-1502 is a transparent clear Coaxial Solder Sleeve Shield Terminator. The terminator body is made of radiation cross-linked modified polyolefin. These controlled soldering devices are designed for termination of a bare or tin-plated copper shield on a cable, having an insulation rated for at least 85°C minimum. The terminator is heat-shrinkable device.
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
16mm
Product Range
B-155 Series
Internal Diameter
2.3mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042