Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZHTM-40/20-0-SP.
Order Code1891525
Product RangeZHTM Series
Also Known As2450984003
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZHTM-40/20-0-SP.
Order Code1891525
Product RangeZHTM Series
Also Known As2450984003
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.574"
I.D. Supplied - Metric40mm
Shrink Tubing / Boot ColourBlack
Length - Imperial98.4ft
Length - Metric30m
I.D. Recovered Max - Imperial0.787"
I.D. Recovered Max - Metric20mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeZHTM Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
40mm
Length - Imperial
98.4ft
I.D. Recovered Max - Imperial
0.787"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.574"
Shrink Tubing / Boot Colour
Black
Length - Metric
30m
I.D. Recovered Max - Metric
20mm
Product Range
ZHTM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11