Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRP-4800-NR3-0-STK
Order Code1210457
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRP-4800-NR3-0-STK
Order Code1210457
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial2.999"
I.D. Supplied - Metric76.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.811"
I.D. Recovered Max - Metric20.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The RP-4800-NR3-0-STK is a black flame-retardant Heat Shrink Tubing made of flexible irradiated modified polyolefin and offers 4:1 shrink ratio. The tubing is well-suited for repairing harnesses or cables, will pass over a large-diameter connector or transition and then shrink down onto a smaller-diameter jacket. Can insulate or protect a substrate of varying dimensions. Also provides the abrasion and fluid resistance required in harnessing applications.
- 121°C Minimum full recovery temperature
- 95°C Minimum shrink temperature
- -55 to 135°C Operating temperature range
Applications
Power Management, Automotive, Safety, Medical, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
76.2mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.811"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
2.999"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
20.6mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208