Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoXPS-125-1
Order Code8769532
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions25.8mm x 5.97mm
I.D. Max2.8mm
I.D. Min1.22mm
Shrink Ratio3:1
Product Range-
Product Overview
The XPS-125-1 is an IDXPERT® PermaSleeve® Wire Marker Sleeve made of black on white polyolefin. For use with wire and cable marking, panel identification. Sleeves are kitted style (individually pre-cut).
- Heat shrinkable
- Self-extinguishing
- Excellent cold-weather performance
Applications
Cable & Wire Marking, Industrial, HVAC, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.8mm x 5.97mm
I.D. Min
1.22mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
2.8mm
Shrink Ratio
3:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22