Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £31.010 |
Price for:Reel of 1
Minimum: 10
Multiple: 10
£310.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDTRH-LR0
Order Code3283382
Product RangeDura-Ty Series
Cable Tie MaterialAcetal
Cable Tie ColourBlack
Cable Tie Length15.2mm
Cable Tie Width8.4mm
Cable Bundle Diameter Max4.8mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeBarb Lock
Product RangeDura-Ty Series
Product Overview
Dura-Ty® cable tie strapping is weather, chemical and UV-resistant for harsh outdoor power and communications applications.
- Durable locking mechanism, complete with double stainless steel locking barbs
- Provides a consistent, reliable connection and high-impact resistance and strength
- Extra cross section
- Suitable for indoor/outdoor environment
- For use with GTH-E, GS4EH-E, STH2. STHV
Technical Specifications
Cable Tie Material
Acetal
Cable Tie Length
15.2mm
Cable Bundle Diameter Max
4.8mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
8.4mm
Minimum Loop Tensile Strength
200lb
Product Range
Dura-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33248