Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY1000-175X
Order Code2761986
Product RangeTy-Fast
Also Known As7TAG054360R0101
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY1000-175X
Order Code2761986
Product RangeTy-Fast
Also Known As7TAG054360R0101
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length1.041m
Cable Tie Width8.8mm
Cable Bundle Diameter Max305mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangeTy-Fast
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.041m
Cable Bundle Diameter Max
305mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
8.8mm
Minimum Loop Tensile Strength
175lb
Product Range
Ty-Fast
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.500029