Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSF100-18X-100
Order Code1212525
Product RangeSafe-Ty Series
Also Known As7TAG009700R0007
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSF100-18X-100
Order Code1212525
Product RangeSafe-Ty Series
Also Known As7TAG009700R0007
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length118mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeSafe-Ty Series
Product Overview
The SF100-18X-100 is a black low profile in-line Cable Tie made of polyamide (nylon 6.6). It features contoured head reduces clearance required for the bundle and enhances the appearance of harness, the safeguard wall eliminates exposure to sharp edges and the saddleback fits snug against the contour of the wiring harness.
- UL94V-2 Flammability rating
- -40 to 185°F Temperature rating
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
118mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Safe-Ty Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03707