Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01020 HV2101A-PVC-FR-BK
Order Code1206376
Product RangeHV Series
Also Known As4031026186016
Your Part Number
Technical Datasheet
1,400 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 10+ | £0.2436 |
| 100+ | £0.2136 |
| 500+ | £0.204 |
| 1000+ | £0.1932 |
| 2500+ | £0.1896 |
| 5000+ | £0.186 |
Price for:Each
Minimum: 10
Multiple: 10
£2.44 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01020 HV2101A-PVC-FR-BK
Order Code1206376
Product RangeHV Series
Also Known As4031026186016
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min5.3mm
Cable Diameter Max5.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9mm
Panel Thickness Max-
Grommet ColourBlack
Product RangeHV Series
Product Overview
The 632-01020 is a bend/strain Protection Grommet with flexible PVC and non-migrating Helvin. Bend protection grommets are typically used for protection of cables at apertures in casings.
- Excellent insulating properties and chemical resistance
Applications
Maintenance & Repair, Safety
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
5.5mm
Mounting Hole Dia
9mm
Grommet Colour
Black
Cable Diameter Min
5.3mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015