Print Page
Image is for illustrative purposes only. Please refer to product description.
823 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £22.820 |
5+ | £22.550 |
10+ | £22.270 |
50+ | £21.240 |
100+ | £18.200 |
Price for:Each
Minimum: 1
Multiple: 1
£22.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoTTL-232R-5V
Order Code2419945
Technical Datasheet
Conversion TypeUSB to 5V TTL Converter
Accessory TypeUSB to Serial Cable
For Use WithFTDI VDRIVE2 & VMUSIC2 Application Modules
Baud Rate3Mbaud
Converter Connector TypeUSB Type A to SIP 6 Pin
FeaturesOn-board FT232RQ, Fully Assisted Hardware, Internal EEPROM, UART Support, UHCI/OHCI/EHCI Compatible
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
Product Overview
The TTL-232R-5V is an USB to UART serial Converter Cable with +5V TTL level UART signal. The USB side of the cable is USB powered and USB 2.0 full speed compatible, the other side of the cable is terminated by a 6-way, 0.1", single-in-line (SIL) connector. The cable contains a small internal electronic circuit board, utilizing the FT232R, which is encapsulated into the USB connector end of the cable.
- 0.1" Pitch
- 24AWG Conductor
- Entire USB Protocol Handled by the Electronics in the Cable USB
- Connect Directly to a Microcontroller UART or I/O Pins
- 6-way Output provides Tx, Rx, RTS#, CTS#, VCC and GND (Audio Jack which provides only Tx, Rx, GND)
- Support for FT232R FTDIChip-ID™ Feature for Improved Security
- Low USB Bandwidth Consumption
- -40 to +85°C Operating Temperature Range
Applications
Computers & Computer Peripherals
Technical Specifications
Conversion Type
USB to 5V TTL Converter
For Use With
FTDI VDRIVE2 & VMUSIC2 Application Modules
Converter Connector Type
USB Type A to SIP 6 Pin
Chip Type
FT232R
Cable Length - Imperial
5.9ft
SVHC
No SVHC (25-Jun-2025)
Accessory Type
USB to Serial Cable
Baud Rate
3Mbaud
Features
On-board FT232RQ, Fully Assisted Hardware, Internal EEPROM, UART Support, UHCI/OHCI/EHCI Compatible
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739
Product traceability