Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SS5-28300
Order Code1679140
Product RangeSH
Technical Datasheet
9,318 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | £0.780 |
100+ | £0.686 |
500+ | £0.591 |
1000+ | £0.503 |
2500+ | £0.493 |
Price for:Each
Minimum: 10
Multiple: 10
£7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SS5-28300
Order Code1679140
Product RangeSH
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeSH
Jacket Colour-
Product Overview
The SH3-SS5-28300 is a 1.0mm pitch Wire-to-board Connector with tin-plated phosphor bronze contacts. The SH series disconnectable crimp style connector is very small with a mounting height of 2.95mm (0.116-inch) for side entry type. Compatible with the SR insulation displacement connectors, same shrouded header can be used for the SR insulation displacement connector. The contact retention lances on the resilient housing allow the confirmation of contact lock-in for easy and secure insertion.
- Ultra-compact, low profile design
- World's first 1.0mm (0.039") pitch crimp style connector
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
-
Cable Length - Imperial
11.8"
Product Range
SH
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424