Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPYO2L
Order Code3402756
Also Known AsGTIN UPC EAN: 0065030771375
Your Part Number
93 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.080 |
| 10+ | £6.610 |
| 100+ | £5.070 |
| 250+ | £4.110 |
Price for:Each
Minimum: 1
Multiple: 1
£9.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPYO2L
Order Code3402756
Also Known AsGTIN UPC EAN: 0065030771375
Technical Datasheet
Connector Type ALP4 Plug
Connector Type BLP4 Socket
Cable Length - Imperial9.1"
Cable Length - Metric230mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
PYO2L is a white colour LP4 to 2x LP4 power Y splitter cable M/F. It features one LP4 male connector that breaks out into two LP4 female connectors, providing a cost-effective solution for connecting two LP4 peripheral devices (CD/DVD-ROM drives, IDE hard drives etc.) to a single LP4 connector provided by the computer power supply. Suitable for Power two (LP4 connected) drives applications.
- LP4 to dual LP4
- Compatible with all IDE hard drives
- 164mm (6.5inch) cable length
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Imperial
9.1"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
LP4 Socket
Cable Length - Metric
230mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03