Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2TYPEH
Order Code3403363
Also Known AsGTIN UPC EAN: 0065030845922
Your Part Number
107 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.900 |
| 5+ | £4.800 |
Price for:Each
Minimum: 1
Multiple: 1
£4.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2TYPEH
Order Code3403363
Also Known AsGTIN UPC EAN: 0065030845922
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BType H DC Barrel Plug (3.4mm OD, 1.3mm ID)
Cable Length - Imperial35.4"
Cable Length - Metric0.9m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Power an external 5V DC device from an available USB port on your desktop or notebook PC. 0.9m Cable length.
- Ideal for powering streaming media players and bluetooth speakers without needing an AC adaptor
- Aluminium-Mylar foil with braided shielding
- USB A Male to Type N barrel connections
- Barrel connector size: 3.4mm outer, 1.3mm inner diameter
Contents
Cable only
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
35.4"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Type H DC Barrel Plug (3.4mm OD, 1.3mm ID)
Cable Length - Metric
0.9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622